
CAV93C46YE-GT3 | |
|---|---|
DigiKey Part Number | 488-CAV93C46YE-GT3TR-ND - Tape & Reel (TR) 488-CAV93C46YE-GT3CT-ND - Cut Tape (CT) 488-CAV93C46YE-GT3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV93C46YE-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8TSSOP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 2 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAV93C46YE-GT3 Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128 x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 10,73000 Kč | 107,30 Kč |
| 25 | 10,44880 Kč | 261,22 Kč |
| 50 | 10,23020 Kč | 511,51 Kč |
| 100 | 10,00970 Kč | 1 000,97 Kč |
| 250 | 9,71620 Kč | 2 429,05 Kč |
| 500 | 9,49320 Kč | 4 746,60 Kč |
| 1 000 | 9,26999 Kč | 9 269,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,13456 Kč | 21 403,68 Kč |
| 6 000 | 6,95863 Kč | 41 751,78 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

