
CAT24M01YI-GT3JN | |
|---|---|
DigiKey Part Number | 488-CAT24M01YI-GT3JNTR-ND - Tape & Reel (TR) 488-CAT24M01YI-GT3JNCT-ND - Cut Tape (CT) 488-CAT24M01YI-GT3JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT24M01YI-GT3JN |
Description | IC EEPROM 1MBIT I2C 1MHZ 8TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAT24M01YI-GT3JN Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Access Time 400 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package 8-TSSOP |
Memory Organization 128K x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT24M01YI-GT3 | onsemi | 8 242 | CAT24M01YI-GT3OSCT-ND | 27,51000 Kč | Parametric Equivalent |
| AT24CM01-XHM-T | Microchip Technology | 1 078 | AT24CM01-XHM-TCT-ND | 24,36000 Kč | Similar |
| M24M01-DFDW6TP | STMicroelectronics | 3 987 | 497-15763-1-ND | 39,90000 Kč | Similar |
| M24M01-RDW6TP | STMicroelectronics | 5 889 | 497-17821-1-ND | 33,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 26,14300 Kč | 261,43 Kč |
| 25 | 25,41600 Kč | 635,40 Kč |
| 50 | 24,86580 Kč | 1 243,29 Kč |
| 100 | 24,30730 Kč | 2 430,73 Kč |
| 250 | 23,56648 Kč | 5 891,62 Kč |
| 500 | 23,00624 Kč | 11 503,12 Kč |
| 1 000 | 22,44917 Kč | 22 449,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,26043 Kč | 51 781,29 Kč |
| 6 000 | 16,82678 Kč | 100 960,68 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |



