Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar

BCV27 | |
|---|---|
DigiKey Part Number | BCV27TR-ND - Tape & Reel (TR) BCV27CT-ND - Cut Tape (CT) BCV27DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCV27 |
Description | TRANS NPN DARL 30V 1.2A SOT-23-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 30 V 1.2 A 220MHz 350 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCV27 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.2 A | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Vce Saturation (Max) @ Ib, Ic | 1V @ 100µA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20000 @ 100mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,26000 Kč | 5,26 Kč |
| 10 | 3,24200 Kč | 32,42 Kč |
| 100 | 2,01660 Kč | 201,66 Kč |
| 500 | 1,47982 Kč | 739,91 Kč |
| 1 000 | 1,30594 Kč | 1 305,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,08429 Kč | 3 252,87 Kč |
| 6 000 | 0,97230 Kč | 5 833,80 Kč |
| 9 000 | 0,91521 Kč | 8 236,89 Kč |
| 15 000 | 0,85095 Kč | 12 764,25 Kč |
| 21 000 | 0,81289 Kč | 17 070,69 Kč |
| 30 000 | 0,77588 Kč | 23 276,40 Kč |
| 75 000 | 0,69461 Kč | 52 095,75 Kč |
| 150 000 | 0,64438 Kč | 96 657,00 Kč |
| 300 000 | 0,61045 Kč | 183 135,00 Kč |
| Unit Price without VAT: | 5,26000 Kč |
|---|---|
| Unit Price with VAT: | 6,36460 Kč |













