74VHCT74AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 798
Unit Price: 7,28000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 18 128
Unit Price: 20,84000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 15 877
Unit Price: 8,53000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 38 927
Unit Price: 11,86000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2 540
Unit Price: 5,83000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,86990 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 1 850
Unit Price: 38,07500 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 44 882
Unit Price: 15,60000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,49000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 16 967
Unit Price: 18,10122 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 814
Unit Price: 8,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 9 700
Unit Price: 20,81000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 38 455
Unit Price: 13,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 429
Unit Price: 19,56000 Kč
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT74AMX

DigiKey Part Number
74VHCT74AMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT74AMX
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
140 MHz
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types