74VHC74MX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4 922
Unit Price: 7,07000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 30 955
Unit Price: 20,84000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 6 327
Unit Price: 9,57000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 38 455
Unit Price: 13,52000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,49000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 146
Unit Price: 47,85000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 62 428
Unit Price: 16,85000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 540
Unit Price: 5,83000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,86990 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 084
Unit Price: 24,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 11,39514 Kč
Datasheet

Similar


Texas Instruments
In Stock: 38 927
Unit Price: 11,86000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 132
Unit Price: 23,30000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 13,32000 Kč
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC74MX

DigiKey Part Number
74VHC74MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC74MX
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types