
74VHC08M | |
|---|---|
DigiKey Part Number | 74VHC08MFS-ND |
Manufacturer | |
Manufacturer Product Number | 74VHC08M |
Description | IC GATE AND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC08M Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tube | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 6,57200 Kč | 65,72 Kč |
| 55 | 5,37927 Kč | 295,86 Kč |
| 110 | 5,03764 Kč | 554,14 Kč |
| 275 | 4,67455 Kč | 1 285,50 Kč |
| 550 | 4,45616 Kč | 2 450,89 Kč |
| 1 045 | 4,28841 Kč | 4 481,39 Kč |
| 2 530 | 4,10183 Kč | 10 377,63 Kč |
| 5 005 | 3,98635 Kč | 19 951,68 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

