
74AC14MTCX | |
|---|---|
DigiKey Part Number | 74AC14MTCXTR-ND - Tape & Reel (TR) 74AC14MTCXCT-ND - Cut Tape (CT) 74AC14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC14MTCX |
Description | IC INVERT SCHMIT 6CH 6IN 14TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC14MTCX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 24mA, 24mA |
Series | Input Logic Level - Low 0.5V ~ 1.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.9V |
Part Status Active | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 6 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,89500 Kč | 78,95 Kč |
| 25 | 7,07200 Kč | 176,80 Kč |
| 100 | 6,15240 Kč | 615,24 Kč |
| 250 | 5,71396 Kč | 1 428,49 Kč |
| 500 | 5,45024 Kč | 2 725,12 Kč |
| 1 000 | 5,29444 Kč | 5 294,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,00315 Kč | 12 507,88 Kč |
| 5 000 | 4,86477 Kč | 24 323,85 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |



