
1N5913BRLG | |
|---|---|
DigiKey Part Number | 1N5913BRLGOSTR-ND - Tape & Reel (TR) 1N5913BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5913BRLG |
Description | DIODE ZENER 3.3V 3W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 3 W ±5% Through Hole Axial |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package Axial |
Power - Max 3 W | Base Product Number |
Impedance (Max) (Zzt) 10 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 100 | 5,32720 Kč | 532,72 Kč |
| 500 | 4,02322 Kč | 2 011,61 Kč |
| 1 000 | 3,60200 Kč | 3 602,00 Kč |
| 2 000 | 3,24724 Kč | 6 494,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 2,58923 Kč | 15 535,38 Kč |
| 12 000 | 2,37893 Kč | 28 547,16 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |


