
OSTYK41203030 | |
|---|---|
DigiKey Part Number | ED2940-ND |
Manufacturer | |
Manufacturer Product Number | OSTYK41203030 |
Description | CONN BARRIER STRIP 3CIRC 0.325" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Circuit 0.325" (8.26mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 3 | |
Number of Wire Entries | 3 | |
Pitch | 0.325" (8.26mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 300V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | PC Pin | |
Barrier Type | 2 Wall (Dual) | |
Features | - | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,10000 Kč | 38,10 Kč |
| 10 | 27,47000 Kč | 274,70 Kč |
| 25 | 23,92960 Kč | 598,24 Kč |
| 50 | 21,63940 Kč | 1 081,97 Kč |
| 100 | 19,70490 Kč | 1 970,49 Kč |
| 250 | 17,64832 Kč | 4 412,08 Kč |
| 500 | 16,43120 Kč | 8 215,60 Kč |
| 1 000 | 15,45996 Kč | 15 459,96 Kč |
| 5 000 | 13,93102 Kč | 69 655,10 Kč |
| Unit Price without VAT: | 38,10000 Kč |
|---|---|
| Unit Price with VAT: | 46,10100 Kč |




