Direct

EDZ300/3 | |
|---|---|
DigiKey Part Number | EDZ300/3-ND |
Manufacturer | |
Manufacturer Product Number | EDZ300/3 |
Description | TERM BLOCK 3POS 45DEG 5.08MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer On Shore Technology Inc. | Wire Termination Screw - Rising Cage Clamp |
Series | Features Interlocking (Side) |
Packaging Bulk | Color Gray |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.200" (5.08mm) | Clamp Material - Plating Copper |
Mating Orientation 45° (135°) Angle with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 15 A | Screw Thread M2.6 |
Voltage 300 V | Base Product Number |
Wire Gauge 12-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTTG035100B | On Shore Technology Inc. | 5 125 | ED2704-ND | 22,68000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 18,24100 Kč | 1 824,10 Kč |
| Unit Price without VAT: | 18,24100 Kč |
|---|---|
| Unit Price with VAT: | 22,07161 Kč |


