



G3VM-61ER | |
|---|---|
DigiKey Part Number | Z2443-ND |
Manufacturer | |
Manufacturer Product Number | G3VM-61ER |
Description | SSR RELAY SPST-NO 2.5A 0-60V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | G3VM-61ER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.33VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.5 A | |
On-State Resistance (Max) | 100 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,66000 Kč | 205,66 Kč |
| 10 | 192,67100 Kč | 1 926,71 Kč |
| 25 | 171,42280 Kč | 4 285,57 Kč |
| 50 | 162,76280 Kč | 8 138,14 Kč |
| 100 | 154,09860 Kč | 15 409,86 Kč |
| 250 | 138,62688 Kč | 34 656,72 Kč |
| 500 | 131,61302 Kč | 65 806,51 Kč |
| Unit Price without VAT: | 205,66000 Kč |
|---|---|
| Unit Price with VAT: | 248,84860 Kč |










