G3VM-61ER1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3VM-61ER1
MOS FET Relays Introduction – Episode 1
MOS FET Module Applications - Episode 2

G3VM-101HR2(TR05)

DigiKey Part Number
39-G3VM-101HR2(TR05)TR-ND - Tape & Reel (TR)
39-G3VM-101HR2(TR05)CT-ND - Cut Tape (CT)
39-G3VM-101HR2(TR05)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G3VM-101HR2(TR05)
Description
SSR RELAY SPST-NO 3A 0-100V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SOP (0.173", 4.40mm)
Datasheet
 Datasheet
EDA/CAD Models
G3VM-101HR2(TR05) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.65VDC
Voltage - Load
0 V ~ 100 V
Load Current
3 A
On-State Resistance (Max)
65 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
6-SOP
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1140,86000 Kč140,86 Kč
10138,23500 Kč1 382,35 Kč
25111,63680 Kč2 790,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500102,15330 Kč51 076,65 Kč
Manufacturers Standard Package
Unit Price without VAT:140,86000 Kč
Unit Price with VAT:170,44060 Kč