
Z-15EW22-B | |
|---|---|
DigiKey Part Number | Z10568-ND |
Manufacturer | |
Manufacturer Product Number | Z-15EW22-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15EW22-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 198gf | |
Release Force | 42gf | |
Operating Position | 1.188" (30.2mm) | |
Pretravel | - | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.094" (2.4mm) | |
Mechanical Life | 300,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 507,04000 Kč | 507,04 Kč |
| 10 | 419,69900 Kč | 4 196,99 Kč |
| 25 | 389,32200 Kč | 9 733,05 Kč |
| 50 | 367,79600 Kč | 18 389,80 Kč |
| 100 | 347,44560 Kč | 34 744,56 Kč |
| 250 | 322,24000 Kč | 80 560,00 Kč |
| 500 | 317,95896 Kč | 158 979,48 Kč |
| Unit Price without VAT: | 507,04000 Kč |
|---|---|
| Unit Price with VAT: | 613,51840 Kč |

