
EE-1003A | |
|---|---|
DigiKey Part Number | OR583-ND |
Manufacturer | |
Manufacturer Product Number | EE-1003A |
Description | HOLDER FOR CONNECT EE-1003 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Holder For OR558-ND |
Datasheet | Datasheet |
EDA/CAD Models | EE-1003A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Holder | |
For Use With/Related Products | OR558-ND | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,18000 Kč | 56,18 Kč |
| 5 | 49,97600 Kč | 249,88 Kč |
| 10 | 47,70800 Kč | 477,08 Kč |
| 25 | 44,99920 Kč | 1 124,98 Kč |
| 50 | 43,15160 Kč | 2 157,58 Kč |
| 100 | 41,45800 Kč | 4 145,80 Kč |
| 500 | 38,05168 Kč | 19 025,84 Kč |
| 1 000 | 36,78376 Kč | 36 783,76 Kč |
| 5 000 | 34,23032 Kč | 171 151,60 Kč |
| Unit Price without VAT: | 56,18000 Kč |
|---|---|
| Unit Price with VAT: | 67,97780 Kč |


