cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CS-QPU-W AC100-240

DigiKey Part Number
E5CS-QPU-WAC100-240-ND
Manufacturer
Manufacturer Product Number
E5CS-QPU-W AC100-240
Description
CONTROL TEMP VOLT OUT 100-240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CS-QPU-W AC100-240 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD)
Input Range
-50°C ~ 400°C
Output Type
Voltage (External SSR)
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3.5
Display Type
LED - Red Characters
Display Characters - Height
0.531" (13.50mm)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Plug In, 8 Pin (Octal)
Ingress Protection
IP50 - Dust Protected
Features
Sensor Fault Detection
Operating Temperature
-10°C ~ 55°C
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 031,59000 Kč10 031,59 Kč
Manufacturers Standard Package
Unit Price without VAT:10 031,59000 Kč
Unit Price with VAT:12 138,22390 Kč