CJ1W-II101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-II101

DigiKey Part Number
Z7912-ND
Manufacturer
Manufacturer Product Number
CJ1W-II101
Description
INTERFACE MODULE I/O EXP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Interface Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-II101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Interface Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
D-Sub
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.287 lb (130.18 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 474,39000 Kč9 474,39 Kč
107 946,64900 Kč79 466,49 Kč
257 479,63760 Kč186 990,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9 474,39000 Kč
Unit Price with VAT:11 464,01190 Kč