CJ1W-IC101.JPG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CJ1W-IC101

DigiKey Part Number
CJ1W-IC101-ND
Manufacturer
Manufacturer Product Number
CJ1W-IC101
Description
CONTROL MODULE PWR SUPPLY EXP
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Control Module DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
CJ1W-IC101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Control Module
For Use With/Related Products
CJ Series
Number of Inputs and Type
-
Number of Outputs and Type
-
Voltage - Supply
-
Mounting Type
DIN Rail
Termination Style
D-Sub
Features
-
Operating Temperature
-
Ingress Protection
-
Approval Agency
CE, cULus, Lloyd, NK
Weight
0.154 lb (69.85 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19 511,44000 Kč9 511,44 Kč
107 978,11800 Kč79 781,18 Kč
257 509,45280 Kč187 736,32 Kč
Manufacturers Standard Package
Unit Price without VAT:9 511,44000 Kč
Unit Price with VAT:11 508,84240 Kč