A-20GD-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-20GD-B

DigiKey Part Number
Z6738-ND
Manufacturer
Manufacturer Product Number
A-20GD-B
Description
SWITCH SNAP ACTION SPDT 20A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
A-20GD-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
20A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP00
Features
-
Operating Force
400 ~ 625gf
Release Force
285gf
Operating Position
1.030" (26.2mm)
Pretravel
0.051" (1.3mm)
Differential Travel
0.008" (0.2mm)
Overtravel
0.118" (3.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-25°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1730,71000 Kč730,71 Kč
10604,99700 Kč6 049,97 Kč
25561,19600 Kč14 029,90 Kč
50530,15760 Kč26 507,88 Kč
100500,81710 Kč50 081,71 Kč
250470,63172 Kč117 657,93 Kč
Manufacturers Standard Package
Unit Price without VAT:730,71000 Kč
Unit Price with VAT:884,15910 Kč