
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Thermistor Temperature | |
Output Type | - | |
Operating Temperature | -80°C ~ 120°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 101,84000 Kč | 2 101,84 Kč |
| Unit Price without VAT: | 2 101,84000 Kč |
|---|---|
| Unit Price with VAT: | 2 543,22640 Kč |



