OM-CP-MICROTEMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OM-CP-MICROTEMP

DigiKey Part Number
5880-OM-CP-MICROTEMP-ND
Manufacturer
Manufacturer Product Number
OM-CP-MICROTEMP
Description
SUBMERSIBLE TEMPERATURE DATA LOG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Temperature Datalogger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
Packaging
Bulk
Part Status
Active
Function
Temperature
Type
Datalogger
Bus Connection
-
Front Connection
-
Number of Inputs and Type
-
Input Range
-
Input Resolution
64 Bits
Number of Outputs and Type
-
Output Range
-
Output Resolution
-
Sampling Rate (Per Second)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 497,08000 Kč6 497,08 Kč
Manufacturers Standard Package
Unit Price without VAT:6 497,08000 Kč
Unit Price with VAT:7 861,46680 Kč