
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cartridge Heater | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 12 W/in² | |
Voltage | 240V | |
Shape | - | |
Length | - | |
Width | - | |
Diameter | - | |
Thickness | - | |
Material | - | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | - | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | White | |
Approval Agency | CE | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 210,92100 Kč | 2 109,21 Kč |
| Unit Price without VAT: | 210,92100 Kč |
|---|---|
| Unit Price with VAT: | 255,21441 Kč |





