
RPS2K0E | |
|---|---|
DigiKey Part Number | RPS2K0E-ND |
Manufacturer | |
Manufacturer Product Number | RPS2K0E |
Description | POT 2K OHM 225W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 225W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±10% | |
Power (Watts) | 225W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 310° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.375" (9.53mm) | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | Round - 5.000" Dia (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 13 584,23800 Kč | 67 921,19 Kč |
| Unit Price without VAT: | 13 584,23800 Kč |
|---|---|
| Unit Price with VAT: | 16 436,92798 Kč |






