
RJS22RE | |
|---|---|
DigiKey Part Number | RJS22RE-ND |
Manufacturer | |
Manufacturer Product Number | RJS22RE |
Description | POT 22 OHM 50W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 50W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 22 | |
Tolerance | ±10% | |
Power (Watts) | 50W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Wirewound | |
Termination Style | Solder Lug | |
Actuator Type | Flatted | |
Actuator Length | 0.875" (22.23mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 2.310" Dia (58.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 783,95000 Kč | 3 783,95 Kč |
| 10 | 3 168,23600 Kč | 31 682,36 Kč |
| 25 | 2 950,80600 Kč | 73 770,15 Kč |
| 50 | 2 796,02520 Kč | 139 801,26 Kč |
| Unit Price without VAT: | 3 783,95000 Kč |
|---|---|
| Unit Price with VAT: | 4 578,57950 Kč |













