
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 33 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.626" L x 0.335" W (15.90mm x 8.50mm) | |
Height - Seated (Max) | 0.346" (8.80mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 103,48200 Kč | 1 034,82 Kč |
| 25 | 90,60760 Kč | 2 265,19 Kč |
| 50 | 82,54120 Kč | 4 127,06 Kč |
| 200 | 69,86390 Kč | 13 972,78 Kč |
| 400 | 64,91715 Kč | 25 966,86 Kč |
| 600 | 62,37677 Kč | 37 426,06 Kč |
| 1 000 | 59,50288 Kč | 59 502,88 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |



