EVFL170EN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVFL170EN47RJE

DigiKey Part Number
EVFL170EN47RJE-ND
Manufacturer
Manufacturer Product Number
EVFL170EN47RJE
Description
RES CHAS MNT 47 OHM 5% 160W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 160W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
160W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Moisture Resistant, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets, Termination
Size / Dimension
1.102" Dia x 6.614" L (28.00mm x 168.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
101 060,71000 Kč10 607,10 Kč
Unit Price without VAT:1 060,71000 Kč
Unit Price with VAT:1 283,45910 Kč