cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA1041E

DigiKey Part Number
2485-CA1041E-ND
Manufacturer
Manufacturer Product Number
CA1041E
Description
2 WATT CARBON POT TYPE CA 10%
Customer Reference
Detailed Description
100k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 2W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
100k
Tolerance
±10%
Power (Watts)
2W
Built in Switch
None
Number of Turns
1.0
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
312°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
2.000" (50.80mm)
Actuator Diameter
0.250" (6.35mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 1.157" Dia x 0.626" H (29.40mm x 15.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Ohmite Manufacturing Company
A separate shipping fee may apply.
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.