
S21M08-P06MFG0-528S | |
|---|---|
DigiKey Part Number | 1907-S21M08-P06MFG0-528S-ND |
Manufacturer | |
Manufacturer Product Number | S21M08-P06MFG0-528S |
Description | ODU MEDI-SNAP PLUG, STY 2, SZ 1, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 33V | |
Cable Opening | 0.157" ~ 0.205" (4.00mm ~ 5.20mm) | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | Polysulfone (PSU) | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,89000 Kč | 438,89 Kč |
| 10 | 372,96400 Kč | 3 729,64 Kč |
| 25 | 349,60680 Kč | 8 740,17 Kč |
| 50 | 332,92260 Kč | 16 646,13 Kč |
| 100 | 317,03830 Kč | 31 703,83 Kč |
| 250 | 297,20916 Kč | 74 302,29 Kč |
| 500 | 283,04166 Kč | 141 520,83 Kč |
| Unit Price without VAT: | 438,89000 Kč |
|---|---|
| Unit Price with VAT: | 531,05690 Kč |

