G52L0C-P16LFG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G52L0C-P16LFG0-0000

DigiKey Part Number
1907-G52L0C-P16LFG0-0000-ND
Manufacturer
Manufacturer Product Number
G52L0C-P16LFG0-0000
Description
ODU MINI-SNAP RECEPT, STY 2, SZ
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G52L0C-P16LFG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
16
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
300V
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 458,64000 Kč2 458,64 Kč
102 090,01200 Kč20 900,12 Kč
251 959,28360 Kč48 982,09 Kč
501 865,88040 Kč93 294,02 Kč
1001 816,08880 Kč181 608,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2 458,64000 Kč
Unit Price with VAT:2 974,95440 Kč