G50L0C-P02LJG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G50L0C-P02LJG0-0000

G51L0C-P06LFG0-0000

DigiKey Part Number
G51L0C-P06LFG0-0000-ND
Manufacturer
Manufacturer Product Number
G51L0C-P06LFG0-0000
Description
CONN RCPT FMALE 6P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G51L0C-P06LFG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front or Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 015,24000 Kč1 015,24 Kč
10862,90300 Kč8 629,03 Kč
25808,88400 Kč20 222,10 Kč
50770,30800 Kč38 515,40 Kč
100733,57990 Kč73 357,99 Kč
250690,17728 Kč172 544,32 Kč
Manufacturers Standard Package
Unit Price without VAT:1 015,24000 Kč
Unit Price with VAT:1 228,44040 Kč