
TEA2095TE/1Y | |
|---|---|
DigiKey Part Number | 568-TEA2095TE/1YTR-ND - Tape & Reel (TR) 568-TEA2095TE/1YCT-ND - Cut Tape (CT) 568-TEA2095TE/1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2095TE/1Y |
Description | IC SR CTLR SYNCH RECT 8HSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Active/Synchronous Rectification Controller 8-HSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Active/Synchronous Rectification Controller | |
Voltage - Input | - | |
Voltage - Supply | 4.75V ~ 38V | |
Current - Supply | 90 µA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-HSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,15000 Kč | 31,15 Kč |
| 10 | 22,75500 Kč | 227,55 Kč |
| 25 | 20,65440 Kč | 516,36 Kč |
| 100 | 18,33240 Kč | 1 833,24 Kč |
| 250 | 17,22648 Kč | 4 306,62 Kč |
| 500 | 16,55962 Kč | 8 279,81 Kč |
| 1 000 | 16,01042 Kč | 16 010,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 15,43100 Kč | 38 577,50 Kč |
| 5 000 | 15,08169 Kč | 75 408,45 Kč |
| 7 500 | 14,90682 Kč | 111 801,15 Kč |
| 12 500 | 14,71301 Kč | 183 912,62 Kč |
| Unit Price without VAT: | 31,15000 Kč |
|---|---|
| Unit Price with VAT: | 37,69150 Kč |









