
NMH1000T1 | |
|---|---|
DigiKey Part Number | 568-NMH1000T1TR-ND - Tape & Reel (TR) 568-NMH1000T1CT-ND - Cut Tape (CT) 568-NMH1000T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NMH1000T1 |
Description | IC MAG SWITCH SENSOR |
Customer Reference | |
Detailed Description | Digital Switch Latch I2C Hall Effect 6-VSON (1.4x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | NMH1000T1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Supply (Max) | 650µA | |
Current - Output (Max) | - | |
Output Type | I2C | |
Features | Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-VSON (1.4x1.4) | |
Package / Case | 6-VFDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,63000 Kč | 28,63 Kč |
| 5 | 25,34400 Kč | 126,72 Kč |
| 10 | 24,10200 Kč | 241,02 Kč |
| 25 | 22,62440 Kč | 565,61 Kč |
| 50 | 21,61420 Kč | 1 080,71 Kč |
| 100 | 20,69220 Kč | 2 069,22 Kč |
| 500 | 18,83976 Kč | 9 419,88 Kč |
| 1 000 | 18,15099 Kč | 18 150,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,01755 Kč | 30 052,65 Kč |
| 6 000 | 9,67248 Kč | 58 034,88 Kč |
| 9 000 | 9,48408 Kč | 85 356,72 Kč |
| 15 000 | 9,25992 Kč | 138 898,80 Kč |
| 21 000 | 9,11988 Kč | 191 517,48 Kč |
| Unit Price without VAT: | 28,63000 Kč |
|---|---|
| Unit Price with VAT: | 34,64230 Kč |








