MPL115A2ST1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPL115A2ST1

DigiKey Part Number
568-MPL115A2ST1TR-ND - Tape & Reel (TR)
568-MPL115A2ST1CT-ND - Cut Tape (CT)
568-MPL115A2ST1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPL115A2ST1
Description
IC BAROMETRIC SENSOR I2C 8-TSON
Customer Reference
Detailed Description
Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 8-TLGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
7.25PSI ~ 16.68PSI (50kPa ~ 115kPa)
Output Type
I2C
Output
-
Accuracy
±0.145PSI (±1kPa)
Voltage - Supply
2.375V ~ 5.5V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
-
Operating Temperature
-40°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TLGA
Supplier Device Package
8-LGA (5x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 055
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
199,99000 Kč99,99 Kč
589,80000 Kč449,00 Kč
1085,96800 Kč859,68 Kč
2581,40440 Kč2 035,11 Kč
5078,28920 Kč3 914,46 Kč
10075,43270 Kč7 543,27 Kč
50069,68350 Kč34 841,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00067,54187 Kč67 541,87 Kč
Manufacturers Standard Package
Unit Price without VAT:99,99000 Kč
Unit Price with VAT:120,98790 Kč