
MPL115A2ST1 | |
|---|---|
DigiKey Part Number | 568-MPL115A2ST1TR-ND - Tape & Reel (TR) 568-MPL115A2ST1CT-ND - Cut Tape (CT) 568-MPL115A2ST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPL115A2ST1 |
Description | IC BAROMETRIC SENSOR I2C 8-TSON |
Customer Reference | |
Detailed Description | Pressure Sensor 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) Absolute 8-TLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 7.25PSI ~ 16.68PSI (50kPa ~ 115kPa) | |
Output Type | I2C | |
Output | - | |
Accuracy | ±0.145PSI (±1kPa) | |
Voltage - Supply | 2.375V ~ 5.5V | |
Port Size | - | |
Port Style | No Port | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TLGA | |
Supplier Device Package | 8-LGA (5x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,99000 Kč | 99,99 Kč |
| 5 | 89,80000 Kč | 449,00 Kč |
| 10 | 85,96800 Kč | 859,68 Kč |
| 25 | 81,40440 Kč | 2 035,11 Kč |
| 50 | 78,28920 Kč | 3 914,46 Kč |
| 100 | 75,43270 Kč | 7 543,27 Kč |
| 500 | 69,68350 Kč | 34 841,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,54187 Kč | 67 541,87 Kč |
| Unit Price without VAT: | 99,99000 Kč |
|---|---|
| Unit Price with VAT: | 120,98790 Kč |









