LPC5526JEV98K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPC55S28JEV98E

DigiKey Part Number
568-LPC55S28JEV98E-ND
Manufacturer
Manufacturer Product Number
LPC55S28JEV98E
Description
IC MCU 32BIT 512KB FLASH 98VFBGA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M33 LPC55S2x Microcontroller IC 32-Bit 150MHz 512KB (512K x 8) FLASH 98-VFBGA (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M33
Core Size
32-Bit
Speed
150MHz
Connectivity
Flexcomm, I2C, MMC/SD/SDIO, SPI, UART/USART, USB
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, RNG, WDT
Number of I/O
64
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 10x16b
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
98-VFBGA (7x7)
Package / Case
98-VFBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1166,24000 Kč166,24 Kč
10128,70600 Kč1 287,06 Kč
25119,31840 Kč2 982,96 Kč
100109,01100 Kč10 901,10 Kč
260103,91315 Kč27 017,42 Kč
520100,98312 Kč52 511,22 Kč
1 04098,57203 Kč102 514,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,24000 Kč
Unit Price with VAT:201,15040 Kč