
FXLS8961AFR1 | |
|---|---|
DigiKey Part Number | 568-FXLS8961AFR1TR-ND - Tape & Reel (TR) 568-FXLS8961AFR1CT-ND - Cut Tape (CT) 568-FXLS8961AFR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FXLS8961AFR1 |
Description | FXLS8961AFR1 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 1.6kHz 12-DLQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog, Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 128 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 1.6kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 12-LQFN Exposed Pad | |
Supplier Device Package | 12-DLQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,94000 Kč | 66,94 Kč |
| 5 | 59,69800 Kč | 298,49 Kč |
| 10 | 57,04600 Kč | 570,46 Kč |
| 25 | 53,87960 Kč | 1 346,99 Kč |
| 50 | 51,70720 Kč | 2 585,36 Kč |
| 100 | 49,72010 Kč | 4 972,01 Kč |
| 500 | 45,72186 Kč | 22 860,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 43,78063 Kč | 54 725,79 Kč |
| 2 500 | 42,45263 Kč | 106 131,57 Kč |
| 3 750 | 41,72733 Kč | 156 477,49 Kč |
| Unit Price without VAT: | 66,94000 Kč |
|---|---|
| Unit Price with VAT: | 80,99740 Kč |








