BGA2869,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA2866,115

DigiKey Part Number
568-6213-2-ND - Tape & Reel (TR)
568-6213-1-ND - Cut Tape (CT)
568-6213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA2866,115
Description
IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BGA2866,115 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Frequency
0Hz ~ 2.2GHz
P1dB
3dBm
Gain
24.3dB
Noise Figure
3.9dB
RF Type
General Purpose
Voltage - Supply
4.5V ~ 5.5V
Current - Supply
17.4mA
Test Frequency
2.15GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
6-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 518
Check for Additional Incoming Stock
Last Time Buy Date: 30.06.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
105,34700 Kč53,47 Kč
255,03520 Kč125,88 Kč
1004,60150 Kč460,15 Kč
2504,33884 Kč1 084,71 Kč
5004,15400 Kč2 077,00 Kč
1 0003,97887 Kč3 978,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,72122 Kč11 163,66 Kč
6 0003,57047 Kč21 422,82 Kč
9 0003,48623 Kč31 376,07 Kč
15 0003,38417 Kč50 762,55 Kč
21 0003,31931 Kč69 705,51 Kč
30 0003,25257 Kč97 577,10 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč