
BGA2818,115 | |
|---|---|
DigiKey Part Number | 568-12531-2-ND - Tape & Reel (TR) 568-12531-1-ND - Cut Tape (CT) 568-12531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2818,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 4dBm | |
Gain | 30dB | |
Noise Figure | 3.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 16.9mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,61000 Kč | 66,10 Kč |
| 25 | 6,22240 Kč | 155,56 Kč |
| 100 | 5,68770 Kč | 568,77 Kč |
| 250 | 5,36524 Kč | 1 341,31 Kč |
| 500 | 5,13788 Kč | 2 568,94 Kč |
| 1 000 | 4,92275 Kč | 4 922,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,60658 Kč | 13 819,74 Kč |
| 6 000 | 4,42155 Kč | 26 529,30 Kč |
| 9 000 | 4,31820 Kč | 38 863,80 Kč |
| 15 000 | 4,19298 Kč | 62 894,70 Kč |
| 21 000 | 4,11344 Kč | 86 382,24 Kč |
| 30 000 | 4,03156 Kč | 120 946,80 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |



