
BGA2815,115 | |
|---|---|
DigiKey Part Number | 568-6209-2-ND - Tape & Reel (TR) 568-6209-1-ND - Cut Tape (CT) 568-6209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2815,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BGA2815,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | 1dBm | |
Gain | 25.2dB | |
Noise Figure | 3.7dB | |
RF Type | General Purpose | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 55mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 Kč | 7,16 Kč |
| 10 | 6,06200 Kč | 60,62 Kč |
| 25 | 5,70040 Kč | 142,51 Kč |
| 100 | 5,20780 Kč | 520,78 Kč |
| 250 | 4,91392 Kč | 1 228,48 Kč |
| 500 | 4,70468 Kč | 2 352,34 Kč |
| 1 000 | 4,50702 Kč | 4 507,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,21660 Kč | 12 649,80 Kč |
| 6 000 | 4,04658 Kč | 24 279,48 Kč |
| 9 000 | 3,95165 Kč | 35 564,85 Kč |
| 15 000 | 3,83659 Kč | 57 548,85 Kč |
| 21 000 | 3,76350 Kč | 79 033,50 Kč |
| 30 000 | 3,68826 Kč | 110 647,80 Kč |
| Unit Price without VAT: | 7,16000 Kč |
|---|---|
| Unit Price with VAT: | 8,66360 Kč |


