
BGA2803,115 | |
|---|---|
DigiKey Part Number | 568-8483-2-ND - Tape & Reel (TR) 568-8483-1-ND - Cut Tape (CT) 568-8483-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BGA2803,115 |
Description | IC RF AMP GPS 0HZ-2.2GHZ 6TSSOP |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 0Hz ~ 2.2GHz 6-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 0Hz ~ 2.2GHz | |
P1dB | -8dBm | |
Gain | 23dB | |
Noise Figure | 3.4dB | |
RF Type | General Purpose | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Supply | 5.8mA | |
Test Frequency | 2.15GHz | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | 6-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 5,66200 Kč | 56,62 Kč |
| 25 | 5,33000 Kč | 133,25 Kč |
| 100 | 4,86890 Kč | 486,89 Kč |
| 250 | 4,59228 Kč | 1 148,07 Kč |
| 500 | 4,39650 Kč | 2 198,25 Kč |
| 1 000 | 4,21189 Kč | 4 211,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93965 Kč | 11 818,95 Kč |
| 6 000 | 3,78034 Kč | 22 682,04 Kč |
| 9 000 | 3,69140 Kč | 33 222,60 Kč |
| 15 000 | 3,58361 Kč | 53 754,15 Kč |
| 21 000 | 3,51511 Kč | 73 817,31 Kč |
| 30 000 | 3,44462 Kč | 103 338,60 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |





