
13237ADC-BDM | |
|---|---|
DigiKey Part Number | 13237ADC-BDM-ND |
Manufacturer | |
Manufacturer Product Number | 13237ADC-BDM |
Description | KIT DEV MC13237CHT BDM |
Customer Reference | |
Detailed Description | MC1323x - Transceiver; 802.15.4 (Zigbee®) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.15.4 (Zigbee®) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MC1323x | |
Note | - | |
Base Product Number |

