
ABL015-00E | |
|---|---|
DigiKey Part Number | 391-1058-5-ND |
Manufacturer | |
Manufacturer Product Number | ABL015-00E |
Description | MAGNETIC SWITCH SPEC PURP 8MSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Analog Voltage Magnetoresistive 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ABL015-00E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 36V | |
Current - Supply (Max) | 9mA | |
Current - Output (Max) | 16mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-MSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,52000 Kč | 78,52 Kč |
| 5 | 70,26400 Kč | 351,32 Kč |
| 10 | 67,17100 Kč | 671,71 Kč |
| 25 | 63,50360 Kč | 1 587,59 Kč |
| 50 | 60,99440 Kč | 3 049,72 Kč |
| 100 | 58,70000 Kč | 5 870,00 Kč |
| 500 | 54,07830 Kč | 27 039,15 Kč |
| 1 000 | 52,35724 Kč | 52 357,24 Kč |
| Unit Price without VAT: | 78,52000 Kč |
|---|---|
| Unit Price with VAT: | 95,00920 Kč |



