
IL 710T-1ETR7 | |
|---|---|
DigiKey Part Number | 390-IL710T-1ETR7TR-ND - Tape & Reel (TR) 390-IL710T-1ETR7CT-ND - Cut Tape (CT) 390-IL710T-1ETR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL 710T-1ETR7 |
Description | DG ISO 0.8KV 1CH RS422 8-TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RS422, RS485, USB Digital Isolator 800Vrms 1 Channel 110Mbps 100kV/µs CMTI 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | GMR (Giant Magnetoresistive) | |
Type | RS422, RS485, USB | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 800Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 15ns, 15ns | |
Pulse Width Distortion (Max) | 3ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 10 | 78,47400 Kč | 784,74 Kč |
| 25 | 72,31920 Kč | 1 807,98 Kč |
| 100 | 65,55810 Kč | 6 555,81 Kč |
| 250 | 62,33412 Kč | 15 583,53 Kč |
| 500 | 60,39160 Kč | 30 195,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,79223 Kč | 58 792,23 Kč |
| 2 000 | 57,47661 Kč | 114 953,22 Kč |
| 3 000 | 56,81732 Kč | 170 451,96 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |




