
SFSO4407NR | |
|---|---|
DigiKey Part Number | SFSO4407NR-ND |
Manufacturer | |
Manufacturer Product Number | SFSO4407NR |
Description | FEMALE SCREWLOCK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.433" (11.00mm) | |
Length - Below Head | 0.433" (11.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,60900 Kč | 86,09 Kč |
| 25 | 8,07480 Kč | 201,87 Kč |
| 50 | 7,69160 Kč | 384,58 Kč |
| 100 | 7,32330 Kč | 732,33 Kč |
| 250 | 6,86316 Kč | 1 715,79 Kč |
| 500 | 6,53518 Kč | 3 267,59 Kč |
| 1 000 | 6,22301 Kč | 6 223,01 Kč |
| 3 000 | 5,75865 Kč | 17 275,95 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |




