



859-005-10SR004 | |
|---|---|
DigiKey Part Number | 37-859-005-10SR004-ND |
Manufacturer | |
Manufacturer Product Number | 859-005-10SR004 |
Description | M12 5P A-CODE MALE PANEL SC SS S |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | 0.512" (13.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 398,02000 Kč | 398,02 Kč |
| 10 | 338,28500 Kč | 3 382,85 Kč |
| 25 | 317,10000 Kč | 7 927,50 Kč |
| 50 | 301,97000 Kč | 15 098,50 Kč |
| 100 | 287,56180 Kč | 28 756,18 Kč |
| 250 | 269,57420 Kč | 67 393,55 Kč |
| 500 | 256,72398 Kč | 128 361,99 Kč |
| Unit Price without VAT: | 398,02000 Kč |
|---|---|
| Unit Price with VAT: | 481,60420 Kč |




