
174-E09-213R141 | |
|---|---|
DigiKey Part Number | 174-109FEA-ND |
Manufacturer | |
Manufacturer Product Number | 174-E09-213R141 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 174-E09-213R141 Models |
Category | Shell Material, Finish Steel, Nickel Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness Flash |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 5A |
Connector Style | Backset Spacing 0.370" (9.40mm) |
Connector Type Receptacle, Female Sockets | Features Mounting Brackets |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5745781-2 | TE Connectivity AMP Connectors | 897 | A32105-ND | 6,15000 Kč | Similar |
| 5745781-3 | TE Connectivity AMP Connectors | 4 843 | A32106-ND | 3,34000 Kč | Similar |
| 5745781-4 | TE Connectivity AMP Connectors | 1 198 | A32075-ND | 3,34000 Kč | Similar |
| 5745781-6 | TE Connectivity AMP Connectors | 752 | A32107-ND | 5,71000 Kč | Similar |
| 5747844-6 | TE Connectivity AMP Connectors | 7 988 | A32119-ND | 2,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,04000 Kč | 230,04 Kč |
| 10 | 195,45800 Kč | 1 954,58 Kč |
| 25 | 183,21120 Kč | 4 580,28 Kč |
| 50 | 174,46040 Kč | 8 723,02 Kč |
| 100 | 166,13280 Kč | 16 613,28 Kč |
| 250 | 155,73720 Kč | 38 934,30 Kč |
| 540 | 147,50787 Kč | 79 654,25 Kč |
| 1 080 | 140,47628 Kč | 151 714,38 Kč |
| Unit Price without VAT: | 230,04000 Kč |
|---|---|
| Unit Price with VAT: | 278,34840 Kč |

