9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
174-E09-213R001
174-E09-213R001

174-E09-213R001

DigiKey Part Number
1174-109FEA-ND
Manufacturer
Manufacturer Product Number
174-E09-213R001
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
174-E09-213R001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Nickel Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.370" (9.40mm)
Number of Positions
Color
White
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polyamide (PA6T), Nylon 6T
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Brass
Contact Type
Signal
Operating Temperature
-50°C ~ 100°C
Flange Feature
Housing/Shell (Unthreaded)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5745781-2TE Connectivity AMP Connectors897A32105-ND6,15000 KčSimilar
5745781-3TE Connectivity AMP Connectors4 843A32106-ND3,34000 KčSimilar
5745781-4TE Connectivity AMP Connectors1 198A32075-ND3,34000 KčSimilar
5745781-6TE Connectivity AMP Connectors752A32107-ND5,71000 KčSimilar
5747844-6TE Connectivity AMP Connectors7 988A32119-ND2,93000 KčSimilar
In-Stock: 354
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,98000 Kč140,98 Kč
10119,75200 Kč1 197,52 Kč
25112,23600 Kč2 805,90 Kč
50106,88020 Kč5 344,01 Kč
100101,77690 Kč10 177,69 Kč
25095,40556 Kč23 851,39 Kč
55090,24555 Kč49 635,05 Kč
1 10085,94229 Kč94 536,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,98000 Kč
Unit Price with VAT:170,58580 Kč