



172-009-102R031 | |
|---|---|
DigiKey Part Number | 4109MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-009-102R031 |
Description | CONN D-SUB PLUG 9POS PNL MNT |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-009-102R031 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Beige | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20-26 AWG | |
Contact Material | Brass | |
Operating Temperature | -50°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,38000 Kč | 92,38 Kč |
| 10 | 78,50100 Kč | 785,01 Kč |
| 45 | 70,57867 Kč | 3 176,04 Kč |
| 90 | 67,20800 Kč | 6 048,72 Kč |
| 135 | 65,31237 Kč | 8 817,17 Kč |
| 270 | 62,19452 Kč | 16 792,52 Kč |
| 540 | 59,22698 Kč | 31 982,57 Kč |
| Unit Price without VAT: | 92,38000 Kč |
|---|---|
| Unit Price with VAT: | 111,77980 Kč |























