1608VL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1608VL-05W-B49-B00

DigiKey Part Number
1608VL-05W-B49-B00-ND
Manufacturer
Manufacturer Product Number
1608VL-05W-B49-B00
Description
FAN AXIAL 40.1X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40.1mm L x 40.1mm H Ball 8.8 CFM (0.246m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
1608VL-05W-B49-B00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 40.1mm L x 40.1mm H
Width
20.00mm
Air Flow
8.8 CFM (0.246m³/min)
Static Pressure
0.236 in H2O (58.8 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Sensor
Noise
29.0dB(A)
Power (Watts)
1.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, UL, VDE
Weight
0.088 lb (39.92 g)
Current Rating (Amps)
0.050A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 080
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
1275,12000 Kč275,12 Kč
10226,47700 Kč2 264,77 Kč
25207,89000 Kč5 197,25 Kč
50194,43040 Kč9 721,52 Kč
100184,97690 Kč18 497,69 Kč
Unit Price without VAT:275,12000 Kč
Unit Price with VAT:332,89520 Kč