04020VA-24P-AA-00 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 213,87000 Kč

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 96,56688 Kč
04020VA-24P-AL-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04020VA-24P-AA-00

DigiKey Part Number
12-04020VA-24P-AA-00-ND
Manufacturer
Manufacturer Product Number
04020VA-24P-AA-00
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.3 CFM (0.316m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.3 CFM (0.316m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
37.0dB
Power (Watts)
2.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
-
Current Rating (Amps)
0.100A
Voltage Range
14 ~ 26.4VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,55000 Kč263,55 Kč
10217,04700 Kč2 170,47 Kč
25199,24240 Kč4 981,06 Kč
50186,35560 Kč9 317,78 Kč
100176,82000 Kč17 682,00 Kč
Unit Price without VAT:263,55000 Kč
Unit Price with VAT:318,89550 Kč