
04020VA-24M-AA-00 | |
|---|---|
DigiKey Part Number | 12-04020VA-24M-AA-00-ND |
Manufacturer | |
Manufacturer Product Number | 04020VA-24M-AA-00 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.8 CFM (0.246m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 8.8 CFM (0.246m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.0dB | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.050A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 100000 Hrs @ 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,55000 Kč | 263,55 Kč |
| 10 | 217,04700 Kč | 2 170,47 Kč |
| 25 | 199,24240 Kč | 4 981,06 Kč |
| 50 | 186,35560 Kč | 9 317,78 Kč |
| 100 | 176,82000 Kč | 17 682,00 Kč |
| Unit Price without VAT: | 263,55000 Kč |
|---|---|
| Unit Price with VAT: | 318,89550 Kč |






